
T16C826K125CZSS | |
|---|---|
DigiKey Part Number | 718-2133-ND |
Manufacturer | |
Manufacturer Product Number | T16C826K125CZSS |
Description | CAP TANT 82UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 µF Hermetically Sealed Tantalum Capacitors 125 V Axial, Can 1.8Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | T16C826K125CZSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.390" Dia x 0.766" L (9.90mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM401.68600 | RM4,016.86 |
| Unit Price without VAT: | RM401.68600 |
|---|---|
| Unit Price with VAT: | RM441.85460 |

