
T16D567K060EZSS | |
|---|---|
DigiKey Part Number | 1129-1010-ND |
Manufacturer | |
Manufacturer Product Number | T16D567K060EZSS |
Description | CAP TANT 560UF 10% 60V AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 560 µF Hermetically Sealed Tantalum Capacitors 60 V Axial, Can 800mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | T16D567K060EZSS Models |
Category | ESR (Equivalent Series Resistance) 800mOhm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.390" Dia x 1.062" L (9.90mm x 26.97mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features Wet Tantalum |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM461.01500 | RM4,610.15 |
| Unit Price without VAT: | RM461.01500 |
|---|---|
| Unit Price with VAT: | RM507.11650 |

