
T18D108M075CZSS | |
|---|---|
DigiKey Part Number | T18D108M075CZSS-ND |
Manufacturer | |
Manufacturer Product Number | T18D108M075CZSS |
Description | CAP TANT 1000UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T18D108M075CZSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.375" Dia x 1.062" L (9.52mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM952.57000 | RM952.57 |
| 10 | RM852.42700 | RM8,524.27 |
| Unit Price without VAT: | RM952.57000 |
|---|---|
| Unit Price with VAT: | RM1,047.82700 |

