
T55A106M010C0500 | |
|---|---|
DigiKey Part Number | 718-1984-2-ND - Tape & Reel (TR) 718-1984-1-ND - Cut Tape (CT) 718-1984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A106M010C0500 |
Description | CAP TANT POLY 10UF 10V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A106M010C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.71000 | RM3.71 |
| 10 | RM2.36000 | RM23.60 |
| 50 | RM1.82360 | RM91.18 |
| 100 | RM1.65840 | RM165.84 |
| 500 | RM1.37908 | RM689.54 |
| 1,000 | RM1.29270 | RM1,292.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.87470 | RM1,749.40 |
| 4,000 | RM0.82867 | RM3,314.68 |
| 6,000 | RM0.80562 | RM4,833.72 |
| 10,000 | RM0.78007 | RM7,800.70 |
| 14,000 | RM0.76514 | RM10,711.96 |
| 20,000 | RM0.75077 | RM15,015.40 |
| 24,000 | RM0.74396 | RM17,855.04 |
| 48,000 | RM0.72102 | RM34,608.96 |
| 50,000 | RM0.71981 | RM35,990.50 |
| Unit Price without VAT: | RM3.71000 |
|---|---|
| Unit Price with VAT: | RM4.08100 |

