
T55A107M007C0070 | |
|---|---|
DigiKey Part Number | 718-2147-2-ND - Tape & Reel (TR) 718-2147-1-ND - Cut Tape (CT) 718-2147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A107M007C0070 |
Description | CAP TANT POLY 100UF 7V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 7 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A107M007C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 100 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 7 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.43100 | RM24.31 |
| 50 | RM1.88720 | RM94.36 |
| 100 | RM1.71940 | RM171.94 |
| 500 | RM1.43628 | RM718.14 |
| 1,000 | RM1.34862 | RM1,348.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.27652 | RM2,553.04 |
| 6,000 | RM1.18743 | RM7,124.58 |
| 10,000 | RM1.15447 | RM11,544.70 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

