15 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55A156M010C0500

DigiKey Part Number
3581-T55A156M010C0500TR-ND - Tape & Reel (TR)
3581-T55A156M010C0500CT-ND - Cut Tape (CT)
3581-T55A156M010C0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55A156M010C0500
Description
CAP TANT POLY 15UF 10V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55A156M010C0500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,738
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.46000RM3.46
10RM2.18700RM21.87
50RM1.68380RM84.19
100RM1.52950RM152.95
500RM1.26818RM634.09
1,000RM1.18745RM1,187.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.85753RM1,715.06
6,000RM0.78982RM4,738.92
10,000RM0.76478RM7,647.80
Manufacturers Standard Package
Unit Price without VAT:RM3.46000
Unit Price with VAT:RM3.80600