
T55A156M6R3C0200 | |
|---|---|
DigiKey Part Number | 3581-T55A156M6R3C0200TR-ND - Tape & Reel (TR) 3581-T55A156M6R3C0200CT-ND - Cut Tape (CT) 3581-T55A156M6R3C0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A156M6R3C0200 |
Description | CAP TANT POLY 15UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A156M6R3C0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.86800 | RM18.68 |
| 50 | RM1.42860 | RM71.43 |
| 100 | RM1.29350 | RM129.35 |
| 500 | RM1.06498 | RM532.49 |
| 1,000 | RM0.99442 | RM994.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.93630 | RM1,872.60 |
| 6,000 | RM0.86453 | RM5,187.18 |
| 10,000 | RM0.83798 | RM8,379.80 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

