
T55A226M004C0200 | |
|---|---|
DigiKey Part Number | 718-1995-2-ND - Tape & Reel (TR) 718-1995-1-ND - Cut Tape (CT) 718-1995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A226M004C0200 |
Description | CAP TANT POLY 22UF 4V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A226M004C0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.96600 | RM19.66 |
| 50 | RM1.50980 | RM75.49 |
| 100 | RM1.36920 | RM136.92 |
| 500 | RM1.13148 | RM565.74 |
| 1,000 | RM1.05797 | RM1,057.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.99751 | RM1,995.02 |
| 6,000 | RM0.92281 | RM5,536.86 |
| 10,000 | RM0.89517 | RM8,951.70 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

