22 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55A226M004C0500

DigiKey Part Number
718-1996-2-ND - Tape & Reel (TR)
718-1996-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T55A226M004C0500
Description
CAP TANT POLY 22UF 4V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55A226M004C0500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,222
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.69400RM16.94
50RM1.29080RM64.54
100RM1.16620RM116.62
500RM0.95648RM478.24
1,000RM0.89162RM891.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.83824RM1,676.48
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200