33 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55A336M010C0200

DigiKey Part Number
718-2003-2-ND - Tape & Reel (TR)
718-2003-1-ND - Cut Tape (CT)
718-2003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55A336M010C0200
Description
CAP TANT POLY 33UF 10V 1206
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55A336M010C0200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,999
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.16000RM3.16
10RM1.97200RM19.72
50RM1.51020RM75.51
100RM1.36810RM136.81
500RM1.12846RM564.23
1,000RM1.05439RM1,054.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.01333RM2,026.66
6,000RM0.93654RM5,619.24
10,000RM0.90813RM9,081.30
Manufacturers Standard Package
Unit Price without VAT:RM3.16000
Unit Price with VAT:RM3.47600