Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent

T55B157M004C0070 | |
|---|---|
DigiKey Part Number | 718-2027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T55B157M004C0070 |
Description | CAP TANT POLY 150UF 4V 1411 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B157M004C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.14342 | RM2,286.84 |
| Unit Price without VAT: | RM1.14342 |
|---|---|
| Unit Price with VAT: | RM1.25776 |




