
T55B226M6R3C0150 | |
|---|---|
DigiKey Part Number | 3581-T55B226M6R3C0150TR-ND - Tape & Reel (TR) 3581-T55B226M6R3C0150CT-ND - Cut Tape (CT) 3581-T55B226M6R3C0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B226M6R3C0150 |
Description | CAP TANT POLY 22UF 6.3V 1411 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B226M6R3C0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.29000 | RM3.29 |
| 10 | RM2.06500 | RM20.65 |
| 50 | RM1.58600 | RM79.30 |
| 100 | RM1.43850 | RM143.85 |
| 500 | RM1.18922 | RM594.61 |
| 1,000 | RM1.11224 | RM1,112.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.04889 | RM2,097.78 |
| 6,000 | RM0.97062 | RM5,823.72 |
| 10,000 | RM0.94166 | RM9,416.60 |
| Unit Price without VAT: | RM3.29000 |
|---|---|
| Unit Price with VAT: | RM3.61900 |

