
T55B337M2R5C0070 | |
|---|---|
DigiKey Part Number | 718-2047-2-ND - Tape & Reel (TR) 718-2047-1-ND - Cut Tape (CT) 718-2047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B337M2R5C0070 |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B337M2R5C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.96000 | RM3.96 |
| 10 | RM2.52800 | RM25.28 |
| 50 | RM1.96180 | RM98.09 |
| 100 | RM1.78650 | RM178.65 |
| 500 | RM1.49082 | RM745.41 |
| 1,000 | RM1.39939 | RM1,399.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.32416 | RM2,648.32 |
| 6,000 | RM1.23118 | RM7,387.08 |
| 10,000 | RM1.19678 | RM11,967.80 |
| Unit Price without VAT: | RM3.96000 |
|---|---|
| Unit Price with VAT: | RM4.35600 |

