6.8 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55B685M016C0200

DigiKey Part Number
3581-T55B685M016C0200TR-ND - Tape & Reel (TR)
3581-T55B685M016C0200CT-ND - Cut Tape (CT)
3581-T55B685M016C0200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55B685M016C0200
Description
CAP TANT POLY 6.8UF 16V 1411
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55B685M016C0200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,904
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.76000RM4.76
10RM3.07200RM30.72
50RM2.41020RM120.51
100RM2.20530RM220.53
500RM1.85950RM929.75
1,000RM1.75256RM1,752.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.21823RM2,436.46
6,000RM1.13111RM6,786.66
10,000RM1.09889RM10,988.90
Manufacturers Standard Package
Unit Price without VAT:RM4.76000
Unit Price with VAT:RM5.23600