68 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55B686M2R5C0070

DigiKey Part Number
3581-T55B686M2R5C0070TR-ND - Tape & Reel (TR)
3581-T55B686M2R5C0070CT-ND - Cut Tape (CT)
3581-T55B686M2R5C0070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55B686M2R5C0070
Description
CAP TANT POLY 68UF 2.5V 1411
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55B686M2R5C0070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.33000RM3.33
10RM2.10700RM21.07
50RM1.62060RM81.03
100RM1.47010RM147.01
500RM1.21678RM608.39
1,000RM1.13845RM1,138.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.07400RM2,148.00
6,000RM0.99440RM5,966.40
10,000RM0.96496RM9,649.60
Manufacturers Standard Package
Unit Price without VAT:RM3.33000
Unit Price with VAT:RM3.66300