330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 8mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55D337M6R3C0008

DigiKey Part Number
718-2318-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T55D337M6R3C0008
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 8mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55D337M6R3C0008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
8mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.56882RM2,784.41
Manufacturers Standard Package
Unit Price without VAT:RM5.56882
Unit Price with VAT:RM6.12570