
T55D477M2R5C0007 | |
|---|---|
DigiKey Part Number | 718-2323-2-ND - Tape & Reel (TR) 718-2323-1-ND - Cut Tape (CT) 718-2323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D477M2R5C0007 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D477M2R5C0007 Models |
Category | ESR (Equivalent Series Resistance) 7mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.83000 | RM13.83 |
| 10 | RM9.71200 | RM97.12 |
| 50 | RM8.07700 | RM403.85 |
| 100 | RM7.57190 | RM757.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.71754 | RM3,358.77 |
| 1,500 | RM6.32037 | RM9,480.56 |
| 2,500 | RM6.17340 | RM15,433.50 |
| Unit Price without VAT: | RM13.83000 |
|---|---|
| Unit Price with VAT: | RM15.21300 |

