33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55T336M010C0150

DigiKey Part Number
3581-T55T336M010C0150TR-ND - Tape & Reel (TR)
3581-T55T336M010C0150CT-ND - Cut Tape (CT)
3581-T55T336M010C0150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55T336M010C0150
Description
CAP TANT POLY 33UF 10V 1411
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55T336M010C0150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.58000RM3.58
10RM2.26300RM22.63
50RM1.74520RM87.26
100RM1.58600RM158.60
500RM1.31730RM658.65
1,000RM1.23426RM1,234.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.13172RM3,395.16
9,000RM1.05637RM9,507.33
15,000RM1.02849RM15,427.35
Manufacturers Standard Package
Unit Price without VAT:RM3.58000
Unit Price with VAT:RM3.93800