T56D107M016CSA050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM44.21200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM33.14525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM41.80656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM45.79660
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM57.80926
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM39.49920
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM39.49920
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM29.45150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM52.06734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM21.36914
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM21.93105
Datasheet
100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
T56D107M025CSA060-(secondary)

T56D107M016CSA050

DigiKey Part Number
718-2552-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T56D107M016CSA050
Description
CAP TANT POLY 100UF 16V 2917
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM14.38210RM7,191.05
Manufacturers Standard Package
Unit Price without VAT:RM14.38210
Unit Price with VAT:RM15.82031