22 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T59EE226M075C0100

DigiKey Part Number
718-T59EE226M075C0100TR-ND - Tape & Reel (TR)
718-T59EE226M075C0100CT-ND - Cut Tape (CT)
718-T59EE226M075C0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T59EE226M075C0100
Description
CAP TANT POLY 22UF 75V 2917
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T59EE226M075C0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
22 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
75 V
Manufacturer Size Code
EE
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T59EL226M075C0100Vishay Sprague4718-T59EL226M075C0100CT-NDRM42.19000Parametric Equivalent
In-Stock: 154
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM41.37000RM41.37
10RM31.46900RM314.69
50RM27.51540RM1,375.77
100RM26.29120RM2,629.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM24.45420RM9,781.68
1,200RM23.42833RM28,114.00
Manufacturers Standard Package
Unit Price without VAT:RM41.37000
Unit Price with VAT:RM45.50700