


T83A225K025EZZL | |
|---|---|
DigiKey Part Number | 718-1583-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T83A225K025EZZL |
Description | CAP TANT 2.2UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T83A225K025EZZL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM9.57667 | RM19,153.34 |
| Unit Price without VAT: | RM9.57667 |
|---|---|
| Unit Price with VAT: | RM10.53434 |

