T95C107K016LZAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM16.13800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.89270
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.16914
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM9.94354
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM16.68504
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.27962
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.72112
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.17278
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM16.72828
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.39852
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.68236
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM10.36600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM17.28904
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.79568
Datasheet
100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95C107K016LZAS

DigiKey Part Number
T95C107K016LZAS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95C107K016LZAS
Description
CAP TANT 100UF 10% 16V 2812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95C107K016LZAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM14.24892RM3,562.23
Manufacturers Standard Package
Unit Price without VAT:RM14.24892
Unit Price with VAT:RM15.67381