T95D157K010HSSS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM18.10352
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM14.82188
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM15.15150
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM12.31660
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM17.01284
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.72112
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM14.16194
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM10.83800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM17.50400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM14.21694
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM14.65696
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.16914
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM17.62504
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM14.70140
Datasheet
150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D157K010HSSS

DigiKey Part Number
T95D157K010HSSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D157K010HSSS
Description
CAP TANT 150UF 10% 10V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D157K010HSSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM14.24892RM3,562.23
Manufacturers Standard Package
Unit Price without VAT:RM14.24892
Unit Price with VAT:RM15.67381