Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D336K025LSSL | |
|---|---|
DigiKey Part Number | T95D336K025LSSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D336K025LSSL |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D336K025LSSL Models |
Category | ESR (Equivalent Series Resistance) 130mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D336K025CAAL | Vishay Sprague | 0 | T95D336K025CAAL-ND | RM30.76274 | Parametric Equivalent |
| T95D336K025CABL | Vishay Sprague | 0 | T95D336K025CABL-ND | RM37.07304 | Parametric Equivalent |
| T95D336K025CSAL | Vishay Sprague | 0 | T95D336K025CSAL-ND | RM19.29496 | Parametric Equivalent |
| T95D336K025CSBL | Vishay Sprague | 0 | T95D336K025CSBL-ND | RM26.33338 | Parametric Equivalent |
| T95D336K025CSSL | Vishay Sprague | 0 | T95D336K025CSSL-ND | RM15.65440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM16.26116 | RM4,065.29 |
| Unit Price without VAT: | RM16.26116 |
|---|---|
| Unit Price with VAT: | RM17.88728 |


