T95D685M050HZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM19.13722
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.91910
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM16.24754
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.00326
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM19.68022
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM18.48458
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM17.17658
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM17.01284
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM19.80072
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM16.50388
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.51200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM20.35672
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM19.13264
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM17.79272
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D685M050HZAL

DigiKey Part Number
T95D685M050HZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D685M050HZAL
Description
CAP TANT 6.8UF 20% 50V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D685M050HZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
450mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM16.84052RM4,210.13
Manufacturers Standard Package
Unit Price without VAT:RM16.84052
Unit Price with VAT:RM18.52457