T95R107K010HZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM33.40653
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM50.02670
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM30.33072
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM26.65765
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM23.39558
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM33.83002
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM30.75545
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM27.08435
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM23.98488
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.33277
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM31.19810
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM27.45233
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.76393
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM31.63123
Datasheet
100 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R107K010HZSL

DigiKey Part Number
T95R107K010HZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R107K010HZSL
Description
CAP TANT 100UF 10% 10V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R107K010HZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
75mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM24.12277RM7,236.83
Manufacturers Standard Package
Unit Price without VAT:RM24.12277
Unit Price with VAT:RM26.53505