T95R127K020ESSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM627.96027
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM549.52872
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM464.29925
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM390.01913
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM638.05697
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM474.50312
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM418.25448
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM646.70773
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM566.64853
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM479.55690
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM403.56060
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM657.00167
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM579.59207
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM489.99063
Datasheet
120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R127K020ESSS

DigiKey Part Number
T95R127K020ESSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R127K020ESSS
Description
CAP TANT 120UF 10% 20V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R127K020ESSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM23.77055RM14,262.33
Manufacturers Standard Package
Unit Price without VAT:RM23.77055
Unit Price with VAT:RM26.14761