T95R127M020CZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM29.32075
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM25.96355
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM22.53720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM29.69308
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM26.60413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM22.91280
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM19.73887
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM30.16870
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM26.74433
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM23.24613
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM19.83463
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM30.54800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM27.39783
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM23.62977
Datasheet
120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R127M020CZSL

DigiKey Part Number
T95R127M020CZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R127M020CZSL
Description
CAP TANT 120UF 20% 20V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R127M020CZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM19.19910RM11,519.46
Manufacturers Standard Package
Unit Price without VAT:RM19.19910
Unit Price with VAT:RM21.11901