T95R156M050HZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM30.64938
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM27.35088
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM23.87785
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM20.60147
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM32.18790
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM31.92280
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM29.85253
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM29.58665
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM31.52290
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM28.15957
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM24.61517
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM33.14500
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM32.82087
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM30.71060
Datasheet
15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R156M050HZSL

DigiKey Part Number
T95R156M050HZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R156M050HZSL
Description
CAP TANT 15UF 20% 50V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R156M050HZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM21.26827RM6,380.48
Manufacturers Standard Package
Unit Price without VAT:RM21.26827
Unit Price with VAT:RM23.39510