150 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R157K020LSAL

DigiKey Part Number
718-1647-2-ND - Tape & Reel (TR)
718-1647-1-ND - Cut Tape (CT)
718-1647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T95R157K020LSAL
Description
CAP TANT 150UF 10% 20V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R157K020LSAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
75mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM53.74000RM53.74
10RM41.62200RM416.22
50RM36.77280RM1,838.64
100RM35.27130RM3,527.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM33.41500RM10,024.50
600RM32.50598RM19,503.59
900RM32.05032RM28,845.29
Manufacturers Standard Package
Unit Price without VAT:RM53.74000
Unit Price with VAT:RM59.11400