T95R187K016EZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM28.69975
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM24.93783
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM20.87255
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM17.35333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM29.18515
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM25.54460
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM21.35795
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM28.69973
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM24.93783
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM20.87253
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM17.35333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM29.18517
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM25.54460
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM21.35797
Datasheet
180 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R187K016EZSS

DigiKey Part Number
T95R187K016EZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R187K016EZSS
Description
CAP TANT 180UF 10% 16V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R187K016EZSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
130mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R187K016CSASVishay Sprague0T95R187K016CSAS-NDRM28.69975Parametric Equivalent
T95R187K016CSSSVishay Sprague0T95R187K016CSSS-NDRM24.93783Parametric Equivalent
T95R187K016CZASVishay Sprague0T95R187K016CZAS-NDRM20.87255Parametric Equivalent
T95R187K016CZSSVishay Sprague0T95R187K016CZSS-NDRM17.35333Parametric Equivalent
T95R187K016ESASVishay Sprague0T95R187K016ESAS-NDRM29.18515Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM20.14443RM12,086.66
Manufacturers Standard Package
Unit Price without VAT:RM20.14443
Unit Price with VAT:RM22.15887