T95R226K050EABS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM56.97023
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM30.01183
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM26.92425
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM32.77082
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM30.33072
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM38.74117
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM38.31952
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM38.79410
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM35.31100
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM30.87307
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM27.72447
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM42.06937
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM33.68503
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM32.33427
Datasheet
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 390mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R226K050EABS

DigiKey Part Number
T95R226K050EABS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R226K050EABS
Description
CAP TANT 22UF 10% 50V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 390mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R226K050EABS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
390mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM47.40970RM28,445.82
Manufacturers Standard Package
Unit Price without VAT:RM47.40970
Unit Price with VAT:RM52.15067