
T95R226K050LSAL | |
|---|---|
DigiKey Part Number | 718-1653-2-ND - Tape & Reel (TR) 718-1653-1-ND - Cut Tape (CT) 718-1653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T95R226K050LSAL |
Description | CAP TANT 22UF 10% 50V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R226K050LSAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.72000 | RM62.72 |
| 10 | RM49.06900 | RM490.69 |
| 50 | RM43.60240 | RM2,180.12 |
| 100 | RM42.43850 | RM4,243.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM39.81870 | RM11,945.61 |
| 600 | RM38.79410 | RM23,276.46 |
| 900 | RM38.28039 | RM34,452.35 |
| Unit Price without VAT: | RM62.72000 |
|---|---|
| Unit Price with VAT: | RM68.99200 |

