T95R227K016EZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM28.62922
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM25.58972
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM21.89268
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM18.71270
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM29.21445
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM25.91030
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM23.07368
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM29.46333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM26.36253
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM22.58763
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM19.33700
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM30.06010
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM26.68970
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM23.79420
Datasheet
220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R227K016EZSS

DigiKey Part Number
T95R227K016EZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R227K016EZSS
Description
CAP TANT 220UF 10% 16V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R227K016EZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
120mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM22.80557RM13,683.34
Manufacturers Standard Package
Unit Price without VAT:RM22.80557
Unit Price with VAT:RM25.08613