T95R337K010LSSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM26.55080
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM23.23463
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM19.63105
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM16.49042
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM43.63327
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM26.97770
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM23.77055
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM20.06248
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM20.06248
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM27.34347
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM23.95850
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM20.27617
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM17.06297
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM27.77870
Datasheet
330 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R337K010LSSS

DigiKey Part Number
T95R337K010LSSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R337K010LSSS
Description
CAP TANT 330UF 10% 10V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R337K010LSSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM24.50573RM7,351.72
Manufacturers Standard Package
Unit Price without VAT:RM24.50573
Unit Price with VAT:RM26.95630