T95R337M010HSSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM55.72720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM48.76693
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM41.20340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.61155
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM56.62322
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM49.89173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM42.10892
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM42.10892
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM57.39090
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM42.55740
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM35.81327
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM58.30443
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM51.43483
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM43.48333
Datasheet
330 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R337M010HSSS

DigiKey Part Number
T95R337M010HSSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R337M010HSSS
Description
CAP TANT 330UF 20% 10V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R337M010HSSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM23.95850RM7,187.55
Manufacturers Standard Package
Unit Price without VAT:RM23.95850
Unit Price with VAT:RM26.35435