T95S684M025LZAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM13.27055
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM12.84159
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM11.71318
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM11.49777
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM12.93223
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM12.51076
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM11.40241
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM11.49777
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.45806
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM9.33451
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM9.75980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM6.49723
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.93223
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.51076
Datasheet
0.68 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S684M025LZAL

DigiKey Part Number
T95S684M025LZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S684M025LZAL
Description
CAP TANT 0.68UF 20% 25V 1507
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.68 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S684M025LZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250RM11.71318RM14,641.47
Manufacturers Standard Package
Unit Price without VAT:RM11.71318
Unit Price with VAT:RM12.88450