T95X226K004CZSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM10.91079
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM11.28328
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM14.41713
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM8.33436
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM14.03846
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM10.91079
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM11.28328
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM14.51350
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM11.33649
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM11.65543
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM8.50455
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM14.41713
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM11.23002
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM11.60980
Datasheet
22 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95X226K004CZSL

DigiKey Part Number
T95X226K004CZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95X226K004CZSL
Description
CAP TANT 22UF 10% 4V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95X226K004CZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.061" (1.55mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM8.07430RM16,148.60
Manufacturers Standard Package
Unit Price without VAT:RM8.07430
Unit Price with VAT:RM8.88173