T95Z107K004HZAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM15.51430
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM12.37444
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM9.52926
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM13.07549
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.51430
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.37444
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.69491
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM9.52926
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM16.04429
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.92086
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.17510
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.06837
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.95039
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.74848
Datasheet
100 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z107K004HZAL

DigiKey Part Number
T95Z107K004HZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z107K004HZAL
Description
CAP TANT 100UF 10% 4V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z107K004HZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.114" (2.90mm)
Lead Spacing
-
Manufacturer Size Code
Z
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM13.07549RM9,806.62
Manufacturers Standard Package
Unit Price without VAT:RM13.07549
Unit Price with VAT:RM14.38304