
T97E156K050EBB | |
|---|---|
DigiKey Part Number | 718-1948-2-ND - Tape & Reel (TR) 718-1948-1-ND - Cut Tape (CT) 718-1948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97E156K050EBB |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97E156K050EBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM96.10000 | RM96.10 |
| 10 | RM77.18500 | RM771.85 |
| 50 | RM70.28880 | RM3,514.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM63.30312 | RM31,651.56 |
| Unit Price without VAT: | RM96.10000 |
|---|---|
| Unit Price with VAT: | RM105.71000 |

