T97E227K016EBS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM51.05916
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM57.81832
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM51.58398
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM51.58398
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM58.49796
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM33.20734
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.17352
Datasheet
220 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97E227K016EBS

DigiKey Part Number
T97E227K016EBS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T97E227K016EBS
Description
CAP TANT 220UF 10% 16V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97E227K016EBS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Height - Seated (Max)
0.173" (4.40mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM48.01182RM24,005.91
Manufacturers Standard Package
Unit Price without VAT:RM48.01182
Unit Price with VAT:RM52.81300