150 µF Conformal Coated Tantalum Capacitors 25 V 3024 (7660 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97F157K025LSA

DigiKey Part Number
718-1662-2-ND - Tape & Reel (TR)
718-1662-1-ND - Cut Tape (CT)
718-1662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T97F157K025LSA
Description
CAP TANT 150UF 10% 25V 3024
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 25 V 3024 (7660 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97F157K025LSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM72.18000RM72.18
10RM56.96500RM569.65
50RM50.87880RM2,543.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125RM48.46136RM6,057.67
250RM47.00308RM11,750.77
375RM46.27240RM17,352.15
625RM45.46205RM28,413.78
875RM44.98837RM39,364.82
Manufacturers Standard Package
Unit Price without VAT:RM72.18000
Unit Price with VAT:RM79.39800