T97F157M025CSA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM70.14288
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM70.35420
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM57.34840
Datasheet
150 µF Conformal Coated Tantalum Capacitors 25 V 3024 (7660 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97F157M025CSA

DigiKey Part Number
T97F157M025CSA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T97F157M025CSA
Description
CAP TANT 150UF 20% 25V 3024
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 25 V 3024 (7660 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97F157M025CSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM44.64240RM11,160.60
Manufacturers Standard Package
Unit Price without VAT:RM44.64240
Unit Price with VAT:RM49.10664