T97F226K063ESA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM65.90944
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM59.64876
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 262
Unit Price: RM109.30000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM55.87156
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM61.56140
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM89.96184
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM106.20064
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 173
Unit Price: RM123.56000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 270
Unit Price: RM111.34000
Datasheet
22 µF Conformal Coated Tantalum Capacitors 63 V 3024 (7660 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97F226K063ESA

DigiKey Part Number
T97F226K063ESA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T97F226K063ESA
Description
CAP TANT 22UF 10% 63V 3024
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 63 V 3024 (7660 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97F226K063ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
63 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM83.00680RM20,751.70
Manufacturers Standard Package
Unit Price without VAT:RM83.00680
Unit Price with VAT:RM91.30748