
T97F226K063LSB | |
|---|---|
DigiKey Part Number | 718-T97F226K063LSBTR-ND - Tape & Reel (TR) 718-T97F226K063LSBCT-ND - Cut Tape (CT) 718-T97F226K063LSBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97F226K063LSB |
Description | CAP TANT 22UF 10% 63V 3024 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 63 V 3024 (7660 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97F226K063LSB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 63 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM111.34000 | RM111.34 |
| 10 | RM90.21400 | RM902.14 |
| 50 | RM83.49020 | RM4,174.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM78.39936 | RM9,799.92 |
| 250 | RM76.37264 | RM19,093.16 |
| 375 | RM75.35653 | RM28,258.70 |
| Unit Price without VAT: | RM111.34000 |
|---|---|
| Unit Price with VAT: | RM122.47400 |

