
293D107X5010D2TE3 | |
|---|---|
DigiKey Part Number | 718-1890-2-ND - Tape & Reel (TR) 718-1890-1-ND - Cut Tape (CT) 718-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X5010D2TE3 |
Description | CAP TANT 100UF 5% 10V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X5010D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.42000 | RM6.42 |
| 10 | RM4.27500 | RM42.75 |
| 50 | RM3.41440 | RM170.72 |
| 100 | RM3.14960 | RM314.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.70150 | RM1,350.75 |
| 1,000 | RM2.56289 | RM2,562.89 |
| 1,500 | RM2.49347 | RM3,740.20 |
| 2,500 | RM2.41650 | RM6,041.25 |
| 3,500 | RM2.37149 | RM8,300.22 |
| 5,000 | RM2.32820 | RM11,641.00 |
| Unit Price without VAT: | RM6.42000 |
|---|---|
| Unit Price with VAT: | RM7.06200 |

