
T97Z476K050LSA | |
|---|---|
DigiKey Part Number | 718-1664-2-ND - Tape & Reel (TR) 718-1664-1-ND - Cut Tape (CT) 718-1664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97Z476K050LSA |
Description | CAP TANT 47UF 10% 50V 3024 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97Z476K050LSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 240mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM157.13000 | RM157.13 |
| 10 | RM129.80700 | RM1,298.07 |
| 50 | RM124.36220 | RM6,218.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM114.52568 | RM14,315.71 |
| 250 | RM111.90356 | RM27,975.89 |
| Unit Price without VAT: | RM157.13000 |
|---|---|
| Unit Price with VAT: | RM172.84300 |

