Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3A225K020C5900 | |
|---|---|
DigiKey Part Number | TH3A225K020C5900-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3A225K020C5900 |
Description | CAP TANT 2.2UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3A225K020C5900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.9Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.85225 | RM1,704.50 |
| Unit Price without VAT: | RM0.85225 |
|---|---|
| Unit Price with VAT: | RM0.93748 |

