Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3B476K010C1800 | |
|---|---|
DigiKey Part Number | TH3B476K010C1800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3B476K010C1800 |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3B476K010C1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.20616 | RM2,412.32 |
| Unit Price without VAT: | RM1.20616 |
|---|---|
| Unit Price with VAT: | RM1.32678 |


