
TH3C106K035C1600 | |
|---|---|
DigiKey Part Number | 718-TH3C106K035C1600TR-ND - Tape & Reel (TR) 718-TH3C106K035C1600CT-ND - Cut Tape (CT) 718-TH3C106K035C1600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3C106K035C1600 |
Description | CAP TANT 10UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3C106K035C1600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM2.86800 | RM28.68 |
| 50 | RM2.24420 | RM112.21 |
| 100 | RM2.05230 | RM205.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.72808 | RM864.04 |
| 1,000 | RM1.62777 | RM1,627.77 |
| 1,500 | RM1.57755 | RM2,366.32 |
| 2,500 | RM1.52188 | RM3,804.70 |
| 3,500 | RM1.48933 | RM5,212.65 |
| 5,000 | RM1.45802 | RM7,290.10 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

